Eaton 30A Base Mount Fuse Holder, 600V

Subtotal (1 pack of 20 units)*

$1,804.18

(exc. GST)

$1,984.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,804.18$90.209

*price indicative

RS Stock No.:
261-442
Mfr. Part No.:
BK/HEB-AA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Mount Fuse Holder

Standards/Approvals

CSA, RoHS, UL

Lead Wire Length

0.001in

Series

Eaton Bussmann

Terminal Type

Crimp Connection

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Bussmann series HEB inline fuse holder is engineered for reliability and efficiency, making it an essential component for various applications. Designed to accommodate a 30 A amperage rating, this fuse holder ensures optimal performance while maintaining safety standards. Its robust construction features copper crimp connections for both load and line sides, providing superior conductivity and durability. Ideal for use in bulk packing scenarios, this fuse holder simplifies installation and meets stringent industry requirements with ease. The compact dimensions guarantee space efficiency, whilst the impressive voltage rating of 600 V ensures compatibility with a wide range of electrical systems. Perfect for professionals seeking a trustworthy and high-performing fuse holder.

Designed for bulk packing, providing ease of use in various installations

Equipped with copper crimp terminals for enhanced conductivity

Meets RoHS compliance, ensuring environmentally friendly usage

UL recognised and CSA certified for high safety standards

Special torque rating allows for secure connections

Versatile for use with multiple wire gauges, ensuring flexibility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy