Eaton 32A Fuse Holder for 1.1 x 0.24 x 1.47 in, 125V ac
- RS Stock No.:
- 228-966
- Mfr. Part No.:
- HLT
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$230.26
(exc. GST)
$253.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $230.26 | $23.026 |
*price indicative
- RS Stock No.:
- 228-966
- Mfr. Part No.:
- HLT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 32A | |
| Compatible Fuse Size | 1.1 x 0.24 x 1.47 in | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Tin Plated Bifurcated Copper Terminal | |
| Contact Material | Tin Plated Bifurcated Copper | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 32A | ||
Compatible Fuse Size 1.1 x 0.24 x 1.47 in | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Tin Plated Bifurcated Copper Terminal | ||
Contact Material Tin Plated Bifurcated Copper | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Eaton Fuse Holder, 15A Current Rating, 125V Voltage - HLT
This fuse holder provides a secure mounting solution for inline fusing in electrical systems, supporting low-voltage protection and panel installations. It accommodates standard cylindrical fuses and is intended for use where a compact, serviceable fuse connection is required in automation, electronics and industrial electrical assemblies.
Features & Benefits
• Rated for 15A continuous current performance
• Designed for 125V operating systems enabling low-voltage circuits
• Tin‑plated bifurcated copper terminals reducing contact resistance
• Compatible with 1.1 x 0.24 x 1.47 in fuses for straightforward replacement
• Designed for 125V operating systems enabling low-voltage circuits
• Tin‑plated bifurcated copper terminals reducing contact resistance
• Compatible with 1.1 x 0.24 x 1.47 in fuses for straightforward replacement
**Applications**
• Suitable for panel‑mount protection in control cabinets
• Ideal as a replacement fuse holder for 15A fuses in machinery
• Used with automotive/industrial 15A fuse installations
• Can be used for serviceable inline protection in test rigs
• Ideal as a replacement fuse holder for 15A fuses in machinery
• Used with automotive/industrial 15A fuse installations
• Can be used for serviceable inline protection in test rigs
What material ensures reliable electrical connection at terminals?
The contacts use tin‑plated, bifurcated copper, which provides multiple contact points and corrosion‑resistant plating to maintain conductivity under load.
What current and voltage limits must I observe during installation?
Install within a 15A current limit and up to 125V operating voltage to remain within the holders rated electrical capacity.
What fuse size should be procured for replacement?
Use a fuse measuring 1.1 x 0.24 x 1.47 in to ensure correct fit and mechanical retention.
