Eaton 15A Fuse Holder, 1P-Pole for 0.001 x 0.001 x 0.001 in, 125V
- RS Stock No.:
- 229-136
- Mfr. Part No.:
- HLS-01-ML
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$225.19
(exc. GST)
$247.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $225.19 | $22.519 |
*price indicative
- RS Stock No.:
- 229-136
- Mfr. Part No.:
- HLS-01-ML
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 0.001 x 0.001 x 0.001 in | |
| Standards/Approvals | CE, RoHS | |
| Contact Material | Tin Plated Bifurcated Copper | |
| Terminal Type | Tin Plated Bifurcated Copper Terminal | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 0.001 x 0.001 x 0.001 in | ||
Standards/Approvals CE, RoHS | ||
Contact Material Tin Plated Bifurcated Copper | ||
Terminal Type Tin Plated Bifurcated Copper Terminal | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Eaton Fuse Holder, 15A Current Rating, 125V Voltage - HLS-01-ML
This fuse holder is a Compact inline device designed to house a miniature fuse within low-voltage electrical circuits. It provides a single-pole connection point that permits secure insertion and removal of a tiny fuse element while supporting moderate current and voltage levels in control and automotive electrical systems.
Features & Benefits
• Rated for 15A current to support higher-load circuits
• 125V maximum voltage for common low-voltage applications
• Tin-plated bifurcated copper terminals for improved conductivity
• Single-pole configuration for straightforward circuit protection
• 125V maximum voltage for common low-voltage applications
• Tin-plated bifurcated copper terminals for improved conductivity
• Single-pole configuration for straightforward circuit protection
**Applications**
• Suitable for inline protection in automotive electrical systems 125V
• Used with control panels in automation assemblies requiring 15A protection
• Ideal for replacement on Compact PCB-mounted circuits
• Can be used for maintenance of single-circuit mechanical systems
• Used with control panels in automation assemblies requiring 15A protection
• Ideal for replacement on Compact PCB-mounted circuits
• Can be used for maintenance of single-circuit mechanical systems
What Terminal finish ensures consistent electrical contact?
The contact surfaces use tin-plated bifurcated copper to maintain low-resistance connections and reduce oxidation over time.
What current and voltage limits should I observe?
Operate within a 15A current limit and do not exceed 125V to preserve performance and avoid overstress.
How many poles does the device provide and what does that mean?
It provides a single pole, meaning it interrupts one conductor path for circuit protection.
Related links
- Eaton 15A Fuse Holder 125V
- Eaton 15A Fuse Holder 125V
- Eaton 15A Tin Plated Bifurcated Copper Fuse Holder, 0.001 x 0.001 in
- Eaton 15A Fuse Holder 125V
- Eaton 15A Fuse Holder, 125V ac
- Eaton 15A Fuse Holder for 1.1 x 0.24 x 1.47 in, 125V ac
- Eaton 15A 0.001 x 0.001 in Fuse Block, 600V
- Eaton 400A 0.001 x 0.001 x 0.001 in Blade Fuse Holder, 600V
