Eaton 15A Fuse Holder, 1P-Pole for 0.001 x 0.001 in, 125V

Subtotal (1 pack of 10 units)*

$231.24

(exc. GST)

$254.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$231.24$23.124

*price indicative

RS Stock No.:
228-803
Mfr. Part No.:
HLT-01-LL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Number of Poles

1

Compatible Fuse Size

0.001 x 0.001 in

Standards/Approvals

CE, RoHS

Contact Material

Tin Plated Bifurcated Copper

Series

Eaton Bussmann

Terminal Type

Bifurcated Copper Terminal

RoHS Status: Exempt

COO (Country of Origin):
MX

Eaton Fuse Holder, 15A Current Rating, 125V Voltage - HLT-01-LL


This fuse holder provides a Compact single-pole solution for securing and connecting small fuses in electrical assemblies. It is designed for use where a discrete, manually serviceable fuse mounting is required and offers a reliable electrical Interface for mid-range current circuits within control panels and equipment.

Features & Benefits


• Rated for 15A to support moderate current circuits
• Operates at 125V enabling use in common low-voltage systems
• Tin-plated bifurcated copper contacts for consistent conductivity
• Single-pole configuration simplifies circuit protection layout
• Bifurcated copper Terminal ensures secure wire retention

**Applications**


• Suitable for panel-mounted protective circuits in automation cabinets
• Ideal for control and distribution modules in electrical systems
• Used with small-dimension fuses in precision instrumentation
• Can be used for replacement in maintenance of legacy equipment

What fuse dimensions will fit this holder?


It accepts very small fuses specified as 0.001 x 0.001 in, so only fuses matching that footprint are compatible.

What material are the contact points MADE from?


Contacts are formed from copper with a tin plating to improve surface conductivity and solderability.

How many poles does the holder provide for circuit protection?


It is a single-pole design intended to interrupt one conductor within a circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy