Eaton 15A Fuse Holder, 1P-Pole for 156 x 91 x 132 mm, 60V

Subtotal (1 pack of 10 units)*

$301.74

(exc. GST)

$331.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$301.74$30.174

*price indicative

RS Stock No.:
228-899
Mfr. Part No.:
HLS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Voltage

60V

Number of Poles

1

Compatible Fuse Size

156 x 91 x 132 mm

Standards/Approvals

CE, RoHS

Series

Eaton Bussmann

Contact Material

Tin Plated Bifurcated Copper

Terminal Type

Tin Plated Bifurcated Copper Terminal

COO (Country of Origin):
MX

Eaton Fuse Holder, 15A Current Rating, 125V Voltage - HLS


This fuse holder is a single-pole device designed to house and connect large-format fuses within industrial electrical systems. It operates at 125V and is intended for panel-mount installations where a secure, serviceable fuse connection is required. Construction utilises corrosion-resistant contact materials to maintain conductivity in demanding environments.

Features & Benefits


• 15A current rating provides consistent overcurrent protection for circuits
• Tin-plated bifurcated copper contacts reduce contact resistance and wear
• Single-pole configuration simplifies integration into control panels
• Terminal material matched to contacts ensures low-loss connections

**Applications**


• Suitable for distribution panels in factory automation systems
• Ideal for power protection in control cabinets for machinery
• Used with large fuses in industrial electrical maintenance tasks
• Can be used for retrofitting panel-mount fuse arrangements

What fuse sizes will it accept?


It is compatible with fuses sized 156 x 91 x 132 mm, accommodating larger cartridge-style protection devices.

How are electrical connections MADE to the unit?


Connections are formed via tin-plated bifurcated copper terminals which deliver stable clamping and electrical contact.

Which industries is it suited for regarding voltage and current?


With a 125V rating and 15A capacity, it is suitable for low-voltage industrial control and power distribution applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy