Eaton 60A Fuse Holder for 4.72 x 3.31 in, 3P-Pole, 600 V ac, 600V dc
- RS Stock No.:
- 228-872
- Mfr. Part No.:
- CH60J3I
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$914.13
(exc. GST)
$1,005.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $914.13 | $457.065 |
*price indicative
- RS Stock No.:
- 228-872
- Mfr. Part No.:
- CH60J3I
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 60A | |
| Voltage | 600V ac, 600V ac | |
| Number of Poles | 3 | |
| Rail Type | 35 DIN mm | |
| Case Material | Thermoplastic Housing | |
| Indicator | Yes | |
| Compatible Fuse Size | 4.72 x 3.31 in | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, CSA, CE | |
| Contact Material | Tin Plated Copper Alloy | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 60A | ||
Voltage 600V ac, 600V ac | ||
Number of Poles 3 | ||
Rail Type 35 DIN mm | ||
Case Material Thermoplastic Housing | ||
Indicator Yes | ||
Compatible Fuse Size 4.72 x 3.31 in | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, CSA, CE | ||
Contact Material Tin Plated Copper Alloy | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 60A Current Rating, 600V Voltage - CH60J3I
This fuse holder provides a three-pole mounting solution for panel and DIN-rail installations in industrial electrical systems. It is designed to accept cartridge fuses and offers visible status indication to aid maintenance and fault identification while operating within typical industrial voltage environments.
Features & Benefits
• Rated for 60 A current to support heavy-duty circuits
• Accepts 600V systems for high-voltage distribution applications
• Tin-plated copper-alloy contacts for consistent conductivity
• Thermoplastic housing to limit electrical leakage and weight
• Indicator included to simplify fault detection and servicing
• 35 mm DIN-rail mounting for Rapid installation and modular layouts
• Accepts 600V systems for high-voltage distribution applications
• Tin-plated copper-alloy contacts for consistent conductivity
• Thermoplastic housing to limit electrical leakage and weight
• Indicator included to simplify fault detection and servicing
• 35 mm DIN-rail mounting for Rapid installation and modular layouts
**Applications**
• Suitable for motor control centre fuse protection
• Ideal for distribution panels in automation cabinets
• Used with industrial switchgear for branch-circuit protection
• Can be used for service disconnects in plant electrical rooms
• Ideal for distribution panels in automation cabinets
• Used with industrial switchgear for branch-circuit protection
• Can be used for service disconnects in plant electrical rooms
What contact treatment ensures low-resistance connections?
The contact surfaces are finished with tin plating on a copper alloy to reduce contact resistance and to improve durability under repetitive mating cycles.
What environmental temperature can be expected during continuous operation?
The component is specified to operate up to 85 °C, allowing it to function in elevated-temperature electrical enclosures.
Which rail profile is compatible with the mounting system?
The unit clips onto a 35 mm DIN-rail profile, facilitating integration with common industrial mounting frameworks.
What approvals cover safety and regulatory considerations?
The device conforms to RoHS requirements and holds approvals from recognised testing bodies including UL, CSA and CE for use in certified installations.
What fuse size does the holder accept for replacement components?
It accommodates cartridge fuses with overall dimensions of 4.72 x 3.31 in to match replacement fuse form factors.
