Eaton 60A Fuse Holder for 5 x 5 in, 3P-Pole, 600V
- RS Stock No.:
- 228-940
- Mfr. Part No.:
- CH60J3
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$793.90
(exc. GST)
$873.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $793.90 | $396.95 |
*price indicative
- RS Stock No.:
- 228-940
- Mfr. Part No.:
- CH60J3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 60A | |
| Voltage | 600V | |
| Number of Poles | 3 | |
| Rail Type | 35 DIN mm | |
| Case Material | Thermoplastic | |
| Compatible Fuse Size | 5 x 5 in | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Contact Material | Tin Plated Copper | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 60A | ||
Voltage 600V | ||
Number of Poles 3 | ||
Rail Type 35 DIN mm | ||
Case Material Thermoplastic | ||
Compatible Fuse Size 5 x 5 in | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Contact Material Tin Plated Copper | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 60A Current Rating, 600V Voltage - CH60J3
This fuse holder is a three-pole device designed to secure and connect cylindrical fuses in electrical distribution and control systems. It mounts on a standard 35 DINmm rail and provides insulated housing for line protection in industrial panels operating at elevated voltages. The unit is suited to installations where a compact, rail-mounted fuse retention solution is required.
Features & Benefits
• Rated for 60A continuous current for high-load circuits
• 600V insulation rating for elevated voltage networks
• Tin-plated copper contacts for improved conductivity
• Thermoplastic case material for electrical insulation
• Accepts 5x5 inch fuse cartridges for known fuse formats
• Withstands 85°C maximum operating temperature for warm environments
• 600V insulation rating for elevated voltage networks
• Tin-plated copper contacts for improved conductivity
• Thermoplastic case material for electrical insulation
• Accepts 5x5 inch fuse cartridges for known fuse formats
• Withstands 85°C maximum operating temperature for warm environments
**Applications**
• Suitable for motor control panels in manufacturing facilities
• Ideal for power distribution racks in electrical rooms
• Used with control cabinets in automation systems
• Can be used for protection circuits in heavy machinery
• Ideal for power distribution racks in electrical rooms
• Used with control cabinets in automation systems
• Can be used for protection circuits in heavy machinery
What mounting method does it use for panel organisation?
It clips onto a 35 DIN mm rail, enabling straightforward rail-mounted installation and modular arrangement within enclosures.
How does the contact construction affect electrical performance?
Tin-plated copper contacts reduce contact resistance and support consistent current transfer at the specified 60A rating.
Which temperature limit governs continuous operation?
The device is specified for operation up to 85°C, which informs placement away from higher-temperature sources and aids thermal planning.
Which safety and conformity markings are present for regulatory acceptance?
It carries CE, CSA, RoHS and UL approvals, indicating it meets a range of international conformity and material-restriction standards.
Related links
- Eaton 60A Fuse Holder for 4.72 x 3.31 in 600V ac/dc
- Eaton 60A Fuse Holder 600V
- Eaton 60A Fuse Holder 690V
- Eaton 60A Fuse Holder for 60 x 125 x 35.6 mm 690V
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 600V ac/dc
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V
