Eaton 50A Rail Mount Fuse Holder for A2 size, 1P-Pole, 690V ac

This image is representative of the product range

Subtotal (1 unit)*

$246.91

(exc. GST)

$271.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$246.91

*price indicative

RS Stock No.:
765-2923
Mfr. Part No.:
CH141DIU
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Range

British standard fuse links

Current Rating

50A

Voltage

690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Case Material

PET

Compatible Fuse Size

A2 size

Standards/Approvals

IEC 60269

Series

Bussmann

Eaton Fuse Holders - Rail Mount


This range of fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with Class CC, supplemental and PV fuses. These type of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.

Features & Benefits


• Accessories for these types of fuses will extend their application

• The CH series of fuse holders are industry standard for protecting utility and industrial installations

• IP20 rating - holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)

• Designed to protect applications from potentially devastating effects of low, short circuits and over-voltage conditions

• Compatible with standard and motor rated fuses

• UL recognised midget and IEC holders that have a factory assembles neutral pole option

• Accepts wire security tags

• Multiple pole configurations

• Constructed from self-extinguishing UL 94-V0 rated polyester material, enabling the fuse holders from the CH range to be durable and versatile

What are fuse holders used for?


One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy