Eaton 20A Rail Mount Fuse Holder for A1, 1P-Pole, 690V ac
- RS Stock No.:
- 221-601
- Mfr. Part No.:
- RS20P/G/WHI
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save $10.30
View bulk pricing optionsSubtotal (1 unit)*
$85.39
(exc. GST)
$93.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $85.39 | - |
| 10 - 49 | $84.36 | $10.30 |
| 50 - 99 | $82.84 | $127.50 |
| 100 - 249 | $81.29 | $410.00 |
| 250 + | $79.83 | $1,390.00 |
*price indicative
- RS Stock No.:
- 221-601
- Mfr. Part No.:
- RS20P/G/WHI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | Yes | |
| Range | British standard fuse links | |
| Current Rating | 20A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Size | A1 | |
| Standards/Approvals | IEC 60269-2Voltage Rating | |
| Terminal Type | Back Stud Connected | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration Yes | ||
Range British standard fuse links | ||
Current Rating 20A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Size A1 | ||
Standards/Approvals IEC 60269-2Voltage Rating | ||
Terminal Type Back Stud Connected | ||
Series Bussmann | ||
RoHS Status: Exempt
Eaton Rail Mount Fuse Holder for A1 Fuse, 20A, 660V AC RS20P/G/WHI
This Eaton fuse holder is designed to help you mount BS88 fuses safely without the need for tools. As it features housing made of a durable and flame-retardant phenolic material, this fuse holder is suitable for long-term use in demanding environments.
It's easy to install this holder via its metal stud contacts. These attach simply to your DIN rail, providing a quick and safe mounting solution. It's compatible with a variety of high rupturing capacity (HRC) fuses and is commonly found in commercial installations.
Features & Benefits
• Anti-vibration system ensures there's no contact break and the connection is secure
• Compatible with both standard and motor-rated fuses for versatility
• Large fuse-carrier contact areas for reduced resistance and improved lifespan
• Taper-shank fixing screws ease fuse re-entry, saving you time and effort
What's the difference between a fuse and a fuse holder?
A fuse is a replaceable circuit protection device that protects a piece of equipment and its operator from overcurrent and short circuits. A fuse holder, on the other hand, is a device that's mounted on the piece of equipment to carry the fuse.
Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range
This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
Features & Benefits
• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction
What are fuse holders used for?
One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.
Note: Essential extra adapter is stock no. 414-213
Note
Eaton formerly known as Bussmann
Related links
- Eaton 20A Rail Mount Fuse Holder for A2 690V ac
- Eaton 20A Rail Mount Fuse Holder 690V ac
- Eaton 20A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder for A2 660V ac
- Eaton 20A Rail Mount Fuse Holder 550V ac
- Eaton 63A Rail Mount Fuse Holder for A2 690V ac
- Eaton 100A Rail Mount Fuse Holder for A2 690V ac
- Eaton 200A Rail Mount Fuse Holder for A2 690V ac
