Eaton 20A Rail Mount Fuse Holder for A1, 1P-Pole, 690V ac
- RS Stock No.:
- 221-594
- Distrelec Article No.:
- 303-99-343
- Mfr. Part No.:
- RS20P/G/BLK
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.74
(exc. GST)
$71.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.74 |
| 10 - 49 | $61.49 |
| 50 - 99 | $58.41 |
| 100 - 499 | $55.50 |
| 500 + | $52.73 |
*price indicative
- RS Stock No.:
- 221-594
- Distrelec Article No.:
- 303-99-343
- Mfr. Part No.:
- RS20P/G/BLK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | Yes | |
| Range | General industrial applications | |
| Current Rating | 20A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Size | A1 | |
| Standards/Approvals | IEC 60269 | |
| Series | Bussmann | |
| Terminal Type | Back Stud Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration Yes | ||
Range General industrial applications | ||
Current Rating 20A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Size A1 | ||
Standards/Approvals IEC 60269 | ||
Series Bussmann | ||
Terminal Type Back Stud Connected | ||
RoHS Status: Exempt
Eaton Rail Mount Fuse Holder, 20A, 690V AC RS20P/G/BLK
Use this fuse holder from Eaton to mount a fuse and keep it safely in place. The unit protects against overvoltage and short circuits that could potentially cause damage to machinery or be hazardous to personnel. It's compatible with A1 fuses and suitable for low-voltage industrial applications. A large contact area and resistance to vibration ensures the holder's correct alignment and superior electrical conductivity. It's fully shrouded for protection against electric shock and features a strong, moulded casing made of flame-retardant material for improved electrical. This type of fuse holder is frequently used in electrical engineering and automation applications.
• IP20 (ingress protection) rating certifies the device is touch-proof and resistant to dust or objects greater than 12mm in size
• Insulation sleeve prevents accidental contact with live electrical parts during installation
Where should I mount this fuse holder?
This fuse holder clips simply onto a standard 35mm DIN rail.
Is this fuse holder tamper-proof?
Yes, this fuse holder is tamper-proof as once a fuse has been installed its level of protection can't be modified or adjusted.
Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range
This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
Features & Benefits
• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction
What are fuse holders used for?
One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.
Note: Essential extra adapter is stock no. 414-213
Note
Eaton formerly known as Bussmann
Related links
- Eaton 20A Rail Mount Fuse Holder for A2 690V ac
- Eaton 20A Rail Mount Fuse Holder 690V ac
- Eaton 20A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 20A Rail Mount Fuse Holder for A2 660V ac
- Eaton 20A Rail Mount Fuse Holder 550V ac
- Eaton 63A Rail Mount Fuse Holder for A2 690V ac
- Eaton 100A Rail Mount Fuse Holder for A2 690V ac
- Eaton 200A Rail Mount Fuse Holder for A2 690V ac
