Eaton 50A Rail Mount Fuse Holder for 2 Fuse
- RS Stock No.:
- 221-538
- Mfr. Part No.:
- 402046
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$187.57
(exc. GST)
$206.33
(inc. GST)
- RS Stock No.:
- 221-538
- Mfr. Part No.:
- 402046
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Note
Eaton formerly known as Bussmann
Related links
- Eaton 50A Rail Mount Fuse Holder for A2 690V ac
- Eaton 50A Rail Mount Fuse Holder 690 V ac, 750V dc
- Eaton 50A Rail Mount Fuse Holder for A2 size 690V ac
- Eaton 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Hager 50A Rail Mount Fuse Holder 690V ac
- Hager 50A Rail Mount Fuse Holder 690V ac
- Schneider Electric 50A Rail Mount Fuse Holder 690V ac
- Siemens 50A Rail Mount Fuse Holder 690V ac

