Phoenix Contact 6.3A Fuse Holder for 45.4mm Fuse, 400V
- RS Stock No.:
- 131-143
- Mfr. Part No.:
- 921053
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-143
- Mfr. Part No.:
- 921053
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | ST-SILA | |
| Fuse Size | 45.4mm | |
| Current Rating | 6.3A | |
| Voltage Rating | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range ST-SILA | ||
Fuse Size 45.4mm | ||
Current Rating 6.3A | ||
Voltage Rating 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact fuse plug by Phoenix Contact is designed for applications requiring a nominal voltage of 250V and a nominal current of 6.3A. With a plug-in connection method and compact dimensions of 6.1mm width, 33.1mm height, and 45.7mm depth, this black fuse plug is ideal for various electrical installations. It is suitable for use in rail vehicles and meets international safety standards for fire protection and insulation.
Reliable performance with 250V and 6.3A ratings
Compact dimensions fit easily into tight spaces
Plug-in connection ensures quick, secure wiring
Black color aids in easy identification and integration
Complies with international standards for safe oper
Compact dimensions fit easily into tight spaces
Plug-in connection ensures quick, secure wiring
Black color aids in easy identification and integration
Complies with international standards for safe oper
Related links
- Phoenix Contact 10A Fuse Holder for 45.4mm Fuse, 400V
- Phoenix Contact 6.3A Base Mount Fuse Holder for 5 x 20mm Fuse 60V dc
- Phoenix Contact 6.3A Tag Fuse
- Phoenix Contact 6.3A Tag Fuse, 250V
- ABB 32A Fuse Holder for 10 x 38mm Fuse 400V
- 16A Fuse Holder for 36 x 71 x 81mm Fuse 400V
- ABB 32A Fuse Holder for 10 x 38mm Fuse 400V
- Siemens 20A Fuse Holder for 8 x 32mm Fuse 400V
