Phoenix Contact 10A Fuse Holder for 45.4 mm, 400V
- RS Stock No.:
- 131-144
- Mfr. Part No.:
- 920397
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-144
- Mfr. Part No.:
- 920397
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 400V | |
| Body Material | Polyamide | |
| Compatible Fuse Size | 45.4 mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | ST-SILA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fuse Holder | ||
Current Rating 10A | ||
Voltage 400V | ||
Body Material Polyamide | ||
Compatible Fuse Size 45.4 mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series ST-SILA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Fuse plug from Phoenix Contact is designed for a nominal voltage of 400 V and a nominal current of 10 A. With plug-in connection method and compact dimensions of 9.9 mm width and 45.4 mm height, this black Fuse plug is a reliable solution for various electrical applications.
Easy plug-in connection method
Compact size for space efficiency
Black color blends with setups
Ensures dependable electrical protection
Simple to install and replace
Related links
- Phoenix Contact 10A Fuse Holder for 45.4 mm, 400V
- Phoenix Contact 10A Tag Fuse
- Phoenix Contact 10A Red Car Fuse, 32V
- Phoenix Contact 10A Fast Blow Ceramic Cartridge Fuse, 6.2 x 32 mm
- Phoenix Contact 10A Cartridge Fuse, 10 x 38 mm
- Schurter 10A Panel Mount Fuse Holder 400V
- Schurter 10A Fuse Holder, 1P-Pole
- Schurter 10A Fuse Holder Accessory 250V ac
