Phoenix Contact 10A Fuse Holder for 45.4 mm, 400V

Subtotal (1 pack of 1 unit)*

$13.96

(exc. GST)

$15.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +$13.96

*price indicative

RS Stock No.:
131-142
Mfr. Part No.:
920326
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fuse Holder

Current Rating

10A

Voltage

400V

Body Material

Polyamide

Compatible Fuse Size

45.4 mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

ST-SILA

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact fuse plug from Phoenix Contact is designed with a nominal voltage of 400 V and a nominal current of 10 A. The plug-in connection method makes it easy to install, and its compact dimensions of 9.9 mm width and 45.4 mm height make it suitable for various applications. The black color adds a sleek look to the design, while the high-quality materials ensure durability and reliability. With a weight of 8.7 g per piece, this fuse plug is lightweight yet sturdy, making it a practical choice for your electrical needs.

400 V nominal voltage for reliable performance

10 A current rating for high capacity

Plug-in connection for easy installation

Compact size of 9.9 mm width

Sleek black color for modern aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy