Sato Parts 10A Fuse Holder for 5.2mmx20mm, 250V

N

Subtotal (1 unit)*

$6.29

(exc. GST)

$6.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.29

*price indicative

RS Stock No.:
792-461
Mfr. Part No.:
F-850
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Fuse Holder

Current Rating

10A

Voltage

250V

Body Material

Polypropylene

Compatible Fuse Size

5.2mmx20mm

Compatible Fuse Type

In-Line Water Resistant

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Terminal Type

Solder

Series

F-850

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy