Schurter 10A Fuse Holder, 1P-Pole
- RS Stock No.:
- 269-3782
- Distrelec Article No.:
- 300-79-599
- Mfr. Part No.:
- 0031.8001
- Brand:
- Schurter
Subtotal (1 unit)*
$6.30
(exc. GST)
$6.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6.30 |
*price indicative
- RS Stock No.:
- 269-3782
- Distrelec Article No.:
- 300-79-599
- Mfr. Part No.:
- 0031.8001
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Holder | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Holder | ||
Current Rating 10A | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- CN
The Schurter fuse holder is used to integrate fuses safely in electrical circuits, ensure a robust current path and provide a method to replace fuses once they manage overcurrent events as intended. Fuse holders come in a range of styles each designed to suit a specific style of a fuse. Fuse holders can be categorized by their attachment or mounting type.
Insulation resistance is more than 10 mega ohm
Contact resistance is less than 20 milliohm
Copper alloy and tin plated terminal
Thermoset socket
Related links
- Schurter 10A Fuse Holder Accessory 250V ac
- Schurter 10A Panel Mount Fuse Holder 240V
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 400V
