Huco Friction Clutch, 6mm Bore 132 Ncm
- RS Stock No.:
- 890-3058
- Mfr. Part No.:
- 281P25.2222.RS
- Brand:
- Huco
Get a bulk buy discount
Add 25 more to save $36.00
View bulk pricing optionsSubtotal (1 unit)*
$149.73
(exc. GST)
$164.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $149.73 | - |
| 25 - 49 | $148.29 | $36.00 |
| 50 + | $145.55 | $209.00 |
*price indicative
- RS Stock No.:
- 890-3058
- Mfr. Part No.:
- 281P25.2222.RS
- Brand:
- Huco
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
| Brand | Huco | |
| Product Type | Friction Clutch | |
| Bore Diameter | 6mm | |
| Torque Rating | 132Ncm | |
| Maximum Speed | 1000rpm | |
| Mount Type | In-Line | |
| Overall Length | 42.5mm | |
| Series | Varitork | |
| Standards/Approvals | No | |
| Diameter | 25.8mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Friction Clutch | ||
Bore Diameter 6mm | ||
Torque Rating 132Ncm | ||
Maximum Speed 1000rpm | ||
Mount Type In-Line | ||
Overall Length 42.5mm | ||
Series Varitork | ||
Standards/Approvals No | ||
Diameter 25.8mm | ||
- COO (Country of Origin):
- GB

6 Plate Adjustable Friction Clutches with Sleeve Adaptor, Set Screw & Clamp Fixings
Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.
Features and Benefits
• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device
Product Application Information
As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.
Related links
- Huco Friction Clutch, 6 mm Bore 132 Ncm
- Huco Friction Clutch, 8 mm Bore 132 Ncm
- Huco Friction Clutch, 6 mm Bore 53 Ncm
- Huco Friction Clutch, 12 mm Bore 300 Ncm
- Huco Friction Clutch, 10 mm Bore 300 Ncm
- Huco Friction Clutch, 16 mm Bore 300 Ncm
- Huco Friction Clutch, 8 mm Bore 300 Ncm
- Huco Friction Clutch, 8 mm Bore 53 Ncm