Huco Friction Clutch, 16mm Bore 300 Ncm

Get a bulk buy discount

Add 25 more to save $219.00

View bulk pricing options

Subtotal (1 unit)*

$312.10

(exc. GST)

$343.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$312.10-
25 - 49$303.34$219.00
50 +$294.49$880.50

*price indicative

RS Stock No.:
890-3077
Mfr. Part No.:
269P48.4242.RS
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Friction Clutch

Bore Diameter

16mm

Torque Rating

300Ncm

Maximum Speed

500rpm

Mount Type

In-Line

Overall Length

102mm

Series

Varitork

Diameter

48mm

Standards/Approvals

No

COO (Country of Origin):
GB

6 Plate Adjustable Friction Clutches with Clamp Oldham Coupler, Set Screw & Clamp Fixings


Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.

A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits


• Compact proportions

• 4 interface styles

• Set screw or clamp connection

• Can be used as a torque limiter, tensioning, overrun device

Product Application Information


As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.

As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.

As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.

  • RS Stock No. 5113858
  • Mfr. Part No. 279.48.42
Each
$251.92
  • RS Stock No. 8903083
  • Mfr. Part No. 281P48.4242.RS
Each
$345.67
  • RS Stock No. 8903086
  • Mfr. Part No. 281P48.3232.RS
Each
$362.95
  • RS Stock No. 8903070
  • Mfr. Part No. 269P48.3232.RS
Each
$300.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy