Infineon 512 kB Serial-I2C FRAM 8-Pin SOIC, FM24V05-GTR

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $84.00

View bulk pricing options

Subtotal (1 unit)*

$16.95

(exc. GST)

$18.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 89 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$16.95-
50 +$15.27$84.00

*price indicative

RS Stock No.:
273-5313
Mfr. Part No.:
FM24V05-GTR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

512kB

Organisation

64K x 8

Interface Type

Serial-I2C

Data Bus Width

8bit

Package Type

SOIC

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

80°C

Automotive Standard

AEC-Q100

Minimum Supply Voltage

3V

The Infineon FRAM Memory is a 512 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by EEPROM and other non volatile memories.

RoHS compliant

Low voltage operation

Low power consumption

Fast 2 wire serial interface

Supports legacy timings for 100 kHz and 400 kHz

  • RS Stock No. 2737377
  • Mfr. Part No. FM24C16B-G
Each (In a Pack of 2)
$3.47
  • RS Stock No. 1242984
  • Mfr. Part No. FM24V05-G
Each
$18.45
  • RS Stock No. 1242984P
  • Mfr. Part No. FM24V05-G
Each (Supplied in a Tube)
$18.64
  • RS Stock No. 2735329
  • Mfr. Part No. FM25V05-GTR
Each
$18.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy