Infineon 512 kB Serial-I2C FRAM 8-Pin SOIC, FM24V05-GTR
- RS Stock No.:
- 273-5312
- Mfr. Part No.:
- FM24V05-GTR
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$32,267.50
(exc. GST)
$35,495.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $12.907 | $32,267.50 |
*price indicative
- RS Stock No.:
- 273-5312
- Mfr. Part No.:
- FM24V05-GTR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 512kB | |
| Organisation | 64K x 8 | |
| Interface Type | Serial-I2C | |
| Data Bus Width | 8bit | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | 80°C | |
| Minimum Supply Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 512kB | ||
Organisation 64K x 8 | ||
Interface Type Serial-I2C | ||
Data Bus Width 8bit | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature 80°C | ||
Minimum Supply Voltage 3V | ||
The Infineon FRAM Memory is a 512 Kbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by EEPROM and other non volatile memories.
RoHS compliant
Low voltage operation
Low power consumption
Fast 2 wire serial interface
Supports legacy timings for 100 kHz and 400 kHz
- RS Stock No. 2735313
- Mfr. Part No. FM24V05-GTR
Each
$16.95
- RS Stock No. 2737377
- Mfr. Part No. FM24C16B-G
Each (In a Pack of 2)
$3.47
- RS Stock No. 1242984P
- Mfr. Part No. FM24V05-G
Each (Supplied in a Tube)
$18.64
Related links
- Infineon 512 kB Serial-I2C FRAM 8-Pin SOIC
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24C16B-GTR
- Infineon 256 kB Serial-I2C FRAM 8-Pin SOIC, FM24W256-GTR
- Infineon 512 kB FRAM 8-Pin SOIC
- Infineon 512 kB FRAM 8-Pin SOIC, FM24V05-G
- Infineon 512 kB Serial-SPI FRAM 8-Pin SOIC, FM25V05-GTR
- Infineon 512 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 256 kB Serial-I2C FRAM 8-Pin SOIC











