Infineon 4 MB QSPI FRAM 8-Pin SOIC, CY15B104QSN-108SXI

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
273-5266
Mfr. Part No.:
CY15B104QSN-108SXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

4MB

Organisation

512K x 8 bit

Interface Type

QSPI

Data Bus Width

8bit

Maximum Clock Frequency

108MHz

Package Type

SOIC

Pin Count

8

Standards/Approvals

RoHS Compliant

Maximum Operating Temperature

85°C

Automotive Standard

No

Maximum Supply Voltage

3.6V

Number of Words

512K

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

1.80V

Infineon FRAM, 4MB Memory Size, 1.8V to 3.6V Supply Voltage - CY15B104QSN-108SXI


This FRAM provides non-volatile, high-speed memory storage in an 8-pin SOIC package for embedded applications. It operates across a broad supply range suitable for varied system voltages and is accessed via a quad-SPI Interface to support accelerated serial memory transfers. The device is specified for extended temperature operation, allowing use in harsher ambient conditions where standard consumer components might not suffice.

Features and Benefits:


• 108MHz maximum clock frequency enables Faster serial transfers
• 4 MB density delivers substantial non-volatile storage capacity
• 8-bit data bus supports byte-oriented system architectures
• 1.8V to 3.6V operating range reduces power-domain complexity
• -40°C to 85°C rating permits operation across wide temperatures

Applications


• Suitable for data logging in industrial control systems
• Ideal for firmware storage in embedded controllers
• Used with battery-backed systems for frequent writes
• Can be used for parameter storage in instrumentation
• Suitable for low-power sensor node memory requirements

What Interface does it use for high-speed communication?


It uses a quad-SPI (QSPI) Interface to enable parallel serial data lanes and higher throughput.

How is the memory organised for software addressing?


Memory is arranged as 512K words of 8 bits, allowing linear byte addressing across the 4 MB array.

What packaging and pin count should designers plan for?


The component is supplied in an SOIC package with 8 pins for straightforward PCB layout.

What environmental limits govern safe operation?


The device is rated to operate between -40°C and 85°C for use in extended-temperature applications.

Are there any material or regulatory considerations for manufacturing?


The component conforms to RoHS requirements for restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy