Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B104QN-50SXA

This image is representative of the product range

Subtotal (1 tube of 94 units)*

$2,385.91

(exc. GST)

$2,624.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
94 +$25.382$2,385.91

*price indicative

RS Stock No.:
273-5263
Mfr. Part No.:
CY15B104QN-50SXA
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

4MB

Organisation

512K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Clock Frequency

50MHz

Package Type

SOIC-8

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Automotive Standard

AEC-Q100 Grade 3

Maximum Supply Voltage

3.6V

Number of Words

524288

Minimum Operating Temperature

-40°C

Number of Bits per Word

8

Minimum Supply Voltage

1.71V

The Infineon FRAM Memory is a high performance, 4 Mbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash and other non volatile memories.

RoHS compliant

Low voltage operation

Software block protection

Serial bus interface SPI protocols

Low power consumption at high speed

Single and multi IO serial peripheral interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy