Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B104QN-50SXA
- RS Stock No.:
- 273-5264
- Mfr. Part No.:
- CY15B104QN-50SXA
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.65
(exc. GST)
$32.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.65 |
| 10 - 24 | $27.62 |
| 25 - 49 | $27.34 |
| 50 + | $26.66 |
*price indicative
- RS Stock No.:
- 273-5264
- Mfr. Part No.:
- CY15B104QN-50SXA
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4MB | |
| Product Type | FRAM | |
| Organisation | 512K x 8 bit | |
| Interface Type | Serial-SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 50MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 Grade 3 | |
| Maximum Supply Voltage | 3.6V | |
| Number of Words | 524288 | |
| Minimum Supply Voltage | 1.71V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4MB | ||
Product Type FRAM | ||
Organisation 512K x 8 bit | ||
Interface Type Serial-SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 50MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 Grade 3 | ||
Maximum Supply Voltage 3.6V | ||
Number of Words 524288 | ||
Minimum Supply Voltage 1.71V | ||
The Infineon FRAM Memory is a high performance, 4 Mbit non volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash and other non volatile memories.
RoHS compliant
Low voltage operation
Software block protection
Serial bus interface SPI protocols
Low power consumption at high speed
Single and multi IO serial peripheral interface
- RS Stock No. 2737314
- Mfr. Part No. CY15B016Q-SXE
Each (In a Tube of 97)
$3.479
- RS Stock No. 2737321
- Mfr. Part No. CY15B128Q-SXE
Each
$13.17
- RS Stock No. 2737315
- Mfr. Part No. CY15B016Q-SXE
Each (In a Pack of 2)
$4.075
- RS Stock No. 2735256
- Mfr. Part No. CY15B016Q-SXET
Each (In a Pack of 2)
$4.39
Related links
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B104QN-50SXA
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC, CY15B104QSN-108SXI
- Infineon 4 MB SPI FRAM 8-Pin SOIC
- Infineon 4 MB SPI FRAM 8-Pin SOIC, CY15B104QN-50SXI
- Infineon 4 MB Quad-SPI FRAM 8-Pin SOIC
- Infineon 4 MB SPI FRAM 8-Pin SOIC, CY15B104Q-SXI
- Infineon 4 MB Quad-SPI FRAM 8-Pin SOIC, CY15V104QSN-108SXI










