Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM28V020-SG
- RS Stock No.:
- 188-5426
- Mfr. Part No.:
- FM28V020-SG
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 54 more to save $5.02
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$580.12
(exc. GST)
$638.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 243 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 27 | $21.486 | $580.12 | - |
| 54 - 81 | $21.393 | $577.61 | $5.02 |
| 108 + | $21.03 | $567.81 | $49.25 |
*price indicative
- RS Stock No.:
- 188-5426
- Mfr. Part No.:
- FM28V020-SG
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256kB | |
| Product Type | FRAM | |
| Organisation | 32K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 70ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Standards/Approvals | No | |
| Height | 2.37mm | |
| Length | 18.11mm | |
| Width | 7.62mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Number of Bits per Word | 8 | |
| Number of Words | 32k | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256kB | ||
Product Type FRAM | ||
Organisation 32K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 70ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 28 | ||
Standards/Approvals No | ||
Height 2.37mm | ||
Length 18.11mm | ||
Width 7.62mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Number of Bits per Word 8 | ||
Number of Words 32k | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
Infineon FRAM, 256kB Memory Size, 3.6V Maximum Supply Voltage - FM28V020-SG
This FRAM is a non-volatile memory device designed for embedded systems requiring frequent write cycles and low-power operation. It operates across a reduced-voltage range suitable for battery-powered and mixed-voltage environments and communicates via a parallel interface for rapid data transfer in compact electronic assemblies.
Features and Benefits:
• 256kB capacity offering substantial persistent storage
• 8-bit data bus enabling byte-wide read/write operations
• 70ns maximum random access time supporting fast retrieval
• Operates from 2.0-3.6V to minimise power consumption
• Qualified to Automotive AEC-Q100 for vehicular use
• 28-pin SOIC surface-mount package for automated assembly
• 8-bit data bus enabling byte-wide read/write operations
• 70ns maximum random access time supporting fast retrieval
• Operates from 2.0-3.6V to minimise power consumption
• Qualified to Automotive AEC-Q100 for vehicular use
• 28-pin SOIC surface-mount package for automated assembly
Applications
• Suitable for automotive control unit data logging
• Ideal for industrial sensor calibration storage
• Used with low-voltage embedded devices requiring endurance
• Can be used for parameter storage in safety systems
• Used for rapid-read lookup tables in control firmware
• Ideal for industrial sensor calibration storage
• Used with low-voltage embedded devices requiring endurance
• Can be used for parameter storage in safety systems
• Used for rapid-read lookup tables in control firmware
What temperature range can it withstand during operation?
It functions across an industrial span from -40 to 85°C, allowing deployment in harsh ambient conditions.
What physical size should designers allow on the PCB?
The device mounts as a surface component with a footprint corresponding to a 28-pin SOIC and a package envelope measuring 4.97mm by 3.98mm with a height of 1.38 mm.
How is memory organised for software addressing?
The memory is arranged as 32K words of 8 bits, providing straightforward byte-addressable storage for firmware.
Which interface should be routed for connection?
A parallel bus must be implemented to match the devices parallel interface operation and 8-bit data width.
- RS Stock No. 1254229
- Mfr. Part No. FM28V020-SG
Each
$22.99
- RS Stock No. 1242981
- Mfr. Part No. FM1808B-SG
Each
$24.51
- RS Stock No. 1885393
- Mfr. Part No. FM1808B-SG
Each (In a Tube of 27)
$21.972
- RS Stock No. 1254205
- Mfr. Part No. FM18W08-SG
Each
$27.03
Related links
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM28V020-SG
- Infineon 256 kB Parallel FRAM 28-Pin SOIC
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM18W08-SG
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM1808B-SG
- Infineon 64 kB Parallel FRAM 28-Pin SOIC-28
- Infineon 64 kB Parallel FRAM 28-Pin SOIC-28, FM16W08-SG
- Infineon 256 kB FRAM 28-Pin SOIC-28
- Infineon 256 kB FRAM 28-Pin SOIC-28, FM18W08-SGTR











