Infineon 256 kB Parallel FRAM 28-Pin SOIC-28, FM18W08-SGTR
- RS Stock No.:
- 273-5303
- Mfr. Part No.:
- FM18W08-SGTR
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$18,757.00
(exc. GST)
$20,633.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $18.757 | $18,757.00 |
*price indicative
- RS Stock No.:
- 273-5303
- Mfr. Part No.:
- FM18W08-SGTR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256kB | |
| Product Type | FRAM | |
| Organisation | 32K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 70ns | |
| Mount Type | Surface | |
| Package Type | SOIC-28 | |
| Pin Count | 28 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Number of Words | 32k | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256kB | ||
Product Type FRAM | ||
Organisation 32K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 70ns | ||
Mount Type Surface | ||
Package Type SOIC-28 | ||
Pin Count 28 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Number of Words 32k | ||
Infineon FRAM, 256kB Memory Size, 2.7V Minimum Supply Voltage - FM18W08-SGTR
This FRAM is a non-volatile memory device intended for parallel data storage in surface-mounted applications. It operates across a low-voltage supply range suitable for systems running between 2.7V and 5.5V and is designed for ambient environments spanning industrial temperature extremes. The device connects via an eight-bit data bus and provides persistent storage without the need for battery backup.
Features and Benefits:
• 70ns random access time delivers Rapid read/write responsiveness
• 256kB memory size supports extended data-logging capacity
• 8-bit data bus enables straightforward parallel interfacing
• SOIC-28 surface-mount package simplifies PCB assembly
• RoHS-compliant construction reduces hazardous substance content
• 256kB memory size supports extended data-logging capacity
• 8-bit data bus enables straightforward parallel interfacing
• SOIC-28 surface-mount package simplifies PCB assembly
• RoHS-compliant construction reduces hazardous substance content
Applications
• Suitable for industrial control data retention tasks
• Ideal for non-volatile parameter storage in instrumentation
• Used with parallel microcontroller interfaces for fast logging
• Can be used for low-voltage embedded systems requiring persistence
• Used for field equipment operating across wide temperature ranges
• Ideal for non-volatile parameter storage in instrumentation
• Used with parallel microcontroller interfaces for fast logging
• Can be used for low-voltage embedded systems requiring persistence
• Used for field equipment operating across wide temperature ranges
What supply voltage range does it accept?
It accepts a supply range from 2.7V up to 5.5V.
What are the operating temperature limits?
The operating range spans -40 to 85°C for use in extended environments.
How is the device mounted on a PCB?
It is provided in an SOIC-28 package intended for surface-mount placement.
How many addressable words does the memory provide?
The organisation offers 32k words of 8-bit width for parallel access.
Does it meet environmental substance standards?
The component conforms to RoHS requirements.
Related links
- Infineon 256 kB FRAM 28-Pin SOIC-28
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM1808B-SG
- Infineon 256 kB Parallel FRAM 28-Pin SOIC
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM18W08-SG
- Infineon 64 kB Parallel FRAM 28-Pin SOIC-28
- Infineon 64 kB Parallel FRAM 28-Pin SOIC-28, FM16W08-SG
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM28V020-SG
- Infineon 256 kB FRAM 8-Pin SOIC
