Infineon 256 kB Parallel FRAM 28-Pin SOIC-28, FM18W08-SGTR

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$23.87

(exc. GST)

$26.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$23.87-
50 - 99$21.529%
100 +$18.9420%

*price indicative

RS Stock No.:
273-5305
Mfr. Part No.:
FM18W08-SGTR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

256kB

Product Type

FRAM

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mount Type

Surface

Package Type

SOIC-28

Pin Count

28

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Supply Voltage

2.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Words

32k

Automotive Standard

No

Infineon FRAM, 256kB Memory Size, 2.7V Minimum Supply Voltage - FM18W08-SGTR


This FRAM is a non-volatile memory device intended for parallel data storage in surface-mounted applications. It operates across a low-voltage supply range suitable for systems running between 2.7V and 5.5V and is designed for ambient environments spanning industrial temperature extremes. The device connects via an eight-bit data bus and provides persistent storage without the need for battery backup.

Features and Benefits:


• 70ns random access time delivers Rapid read/write responsiveness
• 256kB memory size supports extended data-logging capacity
• 8-bit data bus enables straightforward parallel interfacing
• SOIC-28 surface-mount package simplifies PCB assembly
• RoHS-compliant construction reduces hazardous substance content

Applications


• Suitable for industrial control data retention tasks
• Ideal for non-volatile parameter storage in instrumentation
• Used with parallel microcontroller interfaces for fast logging
• Can be used for low-voltage embedded systems requiring persistence
• Used for field equipment operating across wide temperature ranges

What supply voltage range does it accept?


It accepts a supply range from 2.7V up to 5.5V.

What are the operating temperature limits?


The operating range spans -40 to 85°C for use in extended environments.

How is the device mounted on a PCB?


It is provided in an SOIC-28 package intended for surface-mount placement.

How many addressable words does the memory provide?


The organisation offers 32k words of 8-bit width for parallel access.

Does it meet environmental substance standards?


The component conforms to RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy