Infineon 64 kB Parallel FRAM 28-Pin SOIC-28, FM16W08-SG
- RS Stock No.:
- 273-7375
- Mfr. Part No.:
- FM16W08-SG
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.97
(exc. GST)
$15.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.97 |
| 5 - 9 | $13.70 |
| 10 - 99 | $12.49 |
| 100 - 249 | $11.24 |
| 250 + | $10.52 |
*price indicative
- RS Stock No.:
- 273-7375
- Mfr. Part No.:
- FM16W08-SG
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64kB | |
| Product Type | FRAM | |
| Organisation | 8K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 70ns | |
| Package Type | SOIC-28 | |
| Pin Count | 28 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Number of Words | 8K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64kB | ||
Product Type FRAM | ||
Organisation 8K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 70ns | ||
Package Type SOIC-28 | ||
Pin Count 28 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Number of Words 8K | ||
Automotive Standard No | ||
Infineon FRAM, 64KB Memory Size, 8-bit Data Bus Width - FM16W08-SG
This FRAM device provides non-volatile random access storage in a parallel-interface package for embedded systems. It operates across a wide supply range and over industrial temperature extremes, making it suitable where persistent data retention and fast access are needed. The component is supplied in a 28-pin SOIC package and connects using an 8-bit data bus, allowing straightforward integration with parallel host controllers.
Features and Benefits:
• 70 ns access time ensures Rapid read/write operations
• 2.7V to 5.5V supply supports varied power domains
• -40°C to 85°C rated for harsh temperature environments
• 64 kB organised as 8K x 8 offers byte-addressable storage
• RoHS compliance reduces hazardous-substance concerns
• 2.7V to 5.5V supply supports varied power domains
• -40°C to 85°C rated for harsh temperature environments
• 64 kB organised as 8K x 8 offers byte-addressable storage
• RoHS compliance reduces hazardous-substance concerns
Applications
• Used for non-volatile data logging in control systems
• Suitable for firmware scratchpad storage in devices
• Ideal for parallel memory expansion on legacy boards
• Can be used for checkpointing in power-sensitive modules
• Used with microcontrollers requiring an 8-bit data bus
• Suitable for firmware scratchpad storage in devices
• Ideal for parallel memory expansion on legacy boards
• Can be used for checkpointing in power-sensitive modules
• Used with microcontrollers requiring an 8-bit data bus
What package type does it use?
It is supplied in an SOIC-28 plastic package with 28 pins.
How is the memory organised for addressing?
The array is arranged as 8K words of 8 bits permitting straightforward byte access.
What electrical supply constraints must be observed?
The device accepts supply voltages between 2.7V and 5.5V and must be used within that range.
What environmental limits apply to operation?
It operates between -40°C and 85°C and should be mounted to meet thermal requirements.
Is it suitable for automotive specification requirements?
It is not specified as automotive-grade and lacks an automotive-standard designation.
Related links
- Infineon 64 kB Parallel FRAM 28-Pin SOIC-28, FM16W08-SG
- Infineon 256 kB Parallel FRAM 28-Pin SOIC
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM28V020-SG
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM18W08-SG
- Infineon 256 kB Parallel FRAM 28-Pin SOIC, FM1808B-SG
- Infineon 256 kB FRAM 28-Pin SOIC-28
- Infineon 256 kB FRAM 28-Pin SOIC-28, FM18W08-SGTR
- Microchip 120 ns 28-Pin SOIC Parallel
