Hirose, FH19 500 μm Pitch 15 Way Right Angle Female FPC Connector, Solder

Subtotal (1 pack of 5 units)*

$37.38

(exc. GST)

$41.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 140 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$7.476$37.38

*price indicative

RS Stock No.:
772-6945
Mfr. Part No.:
FH19C-15S-0.5SH(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

15

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V ac

Series

FH19

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

Hirose FH19 and FH19SC Series 0.5 mm FPC/FFC Connectors


FH19 and FH19SC series 0.5 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FH19 and FH19SC FPC/FFC connectors have a low profile height of just 0.9 mm and a narrow width of 3 mm offering a reduced footprint and PCB space saving. A flip-lock rotating actuator allows easy insertion and secure retention of the FPC. The actuator has a temporary hold mechanism which keeps it open during the insertion of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The metal fittings on the sides of the connector help to secure the connector to the PCB and also act as guides when the FPC/FFC is inserted. The leadless design of these fittings means that they take up less space on the PCB. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB.

FH19C series FPC/FFC connectors are for use with an FPC thickness 0.2 mm

FH19SC series FPC/FFC connectors are for use with an FPC thickness 0.3 mm

Features and Benefits


• Low profile 0.9 mm height

• Reduced footprint for PCB space saving

• Rotating flip-lock actuator for easy FPC/FFC insertion and secure retention

• Tactile click confirms full closure of actuator

• Metal fittings for FPC/FFC alignment and PCB retention

• Enclosed design enables mounting over conductive traces on the PCB

Applications


• Miniaturized portable equipment

• Personal mobile devices

• Notebook PCs

• Mobile phones

• PDA

• Portable audio players

• DVD-R

0.5mm FPC/FFC - Hirose


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy