Hirose, FH28 500 μm Pitch 28 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
772-7061
Mfr. Part No.:
FH28D-28S-0.5SH(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

28

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

ZIF Bottom Contact

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac

Series

FH28

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

LCP

Hirose FH28 Series 0.5 mm FPC/FFC Connectors


FH28 0.5 mm ZIF (zero insertion force) FPC/FFC connectors with a robust, ruggedized design. These FH28 FPC/FFC connectors have a robust flip lock actuator which is supported either end of the connector by reinforced metal fittings. The actuator is held down by a hook at each contact point along its whole length ensuring a secure connection and preventing the actuator from disengaging. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. These FH28 FPC/FFC connectors feature side catches for use with tabbed FPC. The positioning tabs on the FPC slot inside these catches allowing it to be accurately aligned and positioned. When the actuator is locked down the tabs act as a strain relief and increase the retention force of the FPC. These FH28 FPC/FFC connectors can also be used with straight sided or non-tabbed FPC. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB.

These FH28 0.5 mm ZIF FPC/FFC connectors accept a standard 0.3 mm thick FPC/FCC

FH28E and FH28H FPC/FFC connectors have a metal fitting that extends further out from housings edge for manual soldering

FH28H FPC/FFC connectors have a narrower, space saving actuator

Features and Benefits


• Robust design

• Reinforced flip-lock actuator for easy FPC/FFC insertion and secure retention

• Tactile click confirms full closure of actuator

• Side catches for increased tabbed FPC/FFC retention

• Enclosed design enables mounting over conductive traces on the PCB

Applications


• Industrial equipment

• Consumer electronics

• GPS navigation

• Test and measurement equipment

• Barcode readers

• Medical devices

0.5mm FPC/FFC - Hirose


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy