Hirose, FH28 500 μm Pitch 60 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 166-4914
- Mfr. Part No.:
- FH28E-60S-0.5SH(05)
- Brand:
- Hirose
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$3,930.00
(exc. GST)
$4,324.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $1.965 | $3,930.00 | - |
| 4000 - 18000 | $1.916 | $3,832.00 | 2% |
| 20000 + | $1.724 | $3,448.00 | 12% |
*price indicative
- RS Stock No.:
- 166-4914
- Mfr. Part No.:
- FH28E-60S-0.5SH(05)
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 60 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | FH28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 60 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series FH28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
