Hirose, FH19 500 μm Pitch 8 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 772-6932
- Mfr. Part No.:
- FH19C-8S-0.5SH(05)
- Brand:
- Hirose
Subtotal (1 pack of 5 units)*
$20.39
(exc. GST)
$22.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 145 left, ready to ship from another location
- Final 500 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.078 | $20.39 |
*price indicative
- RS Stock No.:
- 772-6932
- Mfr. Part No.:
- FH19C-8S-0.5SH(05)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | FH19 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series FH19 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
Hirose FH19 and FH19SC Series 0.5 mm FPC/FFC Connectors
FH19 and FH19SC series 0.5 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FH19 and FH19SC FPC/FFC connectors have a low profile height of just 0.9 mm and a narrow width of 3 mm offering a reduced footprint and PCB space saving. A flip-lock rotating actuator allows easy insertion and secure retention of the FPC. The actuator has a temporary hold mechanism which keeps it open during the insertion of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The metal fittings on the sides of the connector help to secure the connector to the PCB and also act as guides when the FPC/FFC is inserted. The leadless design of these fittings means that they take up less space on the PCB. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB.
FH19C series FPC/FFC connectors are for use with an FPC thickness 0.2 mm
FH19SC series FPC/FFC connectors are for use with an FPC thickness 0.3 mm
Features and Benefits
• Low profile 0.9 mm height
• Reduced footprint for PCB space saving
• Rotating flip-lock actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Metal fittings for FPC/FFC alignment and PCB retention
• Enclosed design enables mounting over conductive traces on the PCB
Applications
• Miniaturized portable equipment
• Personal mobile devices
• Notebook PCs
• Mobile phones
• PDA
• Portable audio players
• DVD-R
