TE Connectivity 500 μm Pitch 31 Way Straight Female FPC Connector, Surface Mount

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
241-1343
Mfr. Part No.:
3-1734839-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

31

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

PCB

Connector Gender

Female

Contact Position

Top

Termination Type

Surface Mount

Insertion Force

ZIF

Orientation

Straight

Locking Mechanism

Yes

Minimum Operating Temperature

-85°C

Contact Gender

Female

Maximum Operating Temperature

-40°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Gold

Housing Material

TPE

COO (Country of Origin):
CN
The TE Connectivity FPC connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. Flexible electronics, also known as flex circuits, is a technology for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.

EU RoHS complaint

EU ELV complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy