OPA316IDCKT Texas Instruments, Precision, Op Amp, RRIO, 10MHz 1 kHz, 1.8 → 5.5 V, 5-Pin SC-70

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8298
Mfr. Part No.:
OPA316IDCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

6V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Typical Input Voltage Noise Density

11nV/√Hz

Length

2.15mm

Dimensions

2.15 x 1.4 x 1mm

Height

1mm

Width

1.4mm

COO (Country of Origin):
MY

Low Power Op Amps, OPA Series


Related links