OPA234UA Texas Instruments, Precision, Op Amp, 350kHz, 3 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 923-3773
- Mfr. Part No.:
- OPA234UA
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-3773
- Mfr. Part No.:
- OPA234UA
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Typical Gain Bandwidth Product | 350kHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 0.2V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 120 dB | |
| Rail to Rail | No | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Typical Input Voltage Noise Density | 25nV/√Hz | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Typical Gain Bandwidth Product 350kHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.2V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail No | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
Width 3.91mm | ||
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Related links
- OPA2234U Texas Instruments Op Amp 3 → 28 V, 8-Pin SOIC
- OPA2333AIDRBT Texas Instruments Op Amp 3 V 8-Pin SON
- OPA2330AID Texas Instruments Op Amp 1.8 → 5.5 V, 8-Pin SOIC
- OPA244UA Texas Instruments Op Amp 3 → 28 V, 8-Pin SOIC
- OPA241UA Texas Instruments Op Amp 3 → 28 V, 8-Pin SOIC
- OPA4330AIPW Texas Instruments Op Amp 1.8 → 5.5 V, 14-Pin TSSOP
- OPA330AIDBVT Texas Instruments Op Amp 1.8 → 5.5 V, 5-Pin SOT-23
- OPA347PA Texas Instruments Op Amp 350kHz 5 V, 8-Pin PDIP
