OPA2333AIDRBT Texas Instruments, Precision, Op Amp, 350kHz, 3 V, 5 V, 8-Pin SON
- RS Stock No.:
- 923-3993
- Mfr. Part No.:
- OPA2333AIDRBT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-3993
- Mfr. Part No.:
- OPA2333AIDRBT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 350kHz | |
| Typical Slew Rate | 0.16V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 130 dB | |
| Rail to Rail | No | |
| Length | 3mm | |
| Height | 0.88mm | |
| Width | 3mm | |
| Dimensions | 3 x 3 x 0.88mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 350kHz | ||
Typical Slew Rate 0.16V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 130 dB | ||
Rail to Rail No | ||
Length 3mm | ||
Height 0.88mm | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.88mm | ||
Zero-Drift Operational Amplifiers, OPA Series
Related links
- OPA2234U Texas Instruments Op Amp 3 → 28 V, 8-Pin SOIC
- OPA234UA Texas Instruments Op Amp 3 → 28 V, 8-Pin SOIC
- OPA347PA Texas Instruments Op Amp 350kHz 5 V, 8-Pin PDIP
- OPA2330AID Texas Instruments Op Amp 1.8 → 5.5 V, 8-Pin SOIC
- OPA330AIDBVT Texas Instruments Op Amp 1.8 → 5.5 V, 5-Pin SOT-23
- OPA4330AIPW Texas Instruments Op Amp 1.8 → 5.5 V, 14-Pin TSSOP
- TLV2472CD Texas Instruments Op Amp 2.8MHz 5 V, 8-Pin SOIC
- LMV652MM/NOPB Texas Instruments Op Amp 3 V 8-Pin MSOP
