Wurth Elektronik, WR-FPC 0.5mm Pitch 44 Way Horizontal Receptacle FPC Connector, ZIF Top Contact

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
233-9841
Mfr. Part No.:
68714414022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

44

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

ZIF Top Contact

Body Orientation

Horizontal

Series

WR-FPC

COO (Country of Origin):
CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Horizontal Top Contact has Stamped contact type.

Insulator Material: LCP

Solder Tabs: Brass

Related links