Wurth Elektronik, WR-FPC 0.5mm Pitch 44 Way Horizontal Receptacle FPC Connector, ZIF Top Contact
- RS Stock No.:
- 233-9840
- Mfr. Part No.:
- 68714414022
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-9840
- Mfr. Part No.:
- 68714414022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 44 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Receptacle | |
| Termination Type | ZIF Top Contact | |
| Body Orientation | Horizontal | |
| Series | WR-FPC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 44 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Receptacle | ||
Termination Type ZIF Top Contact | ||
Body Orientation Horizontal | ||
Series WR-FPC | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Horizontal Top Contact has Stamped contact type.
Insulator Material: LCP
Solder Tabs: Brass
Related links
- Wurth Elektronik ZIF Top Contact
- Wurth Elektronik ZIF Bottom Contact
- Wurth Elektronik ZIF Bottom Contact
- Wurth Elektronik ZIF Bottom Contact
- Wurth Elektronik ZIF Bottom Contact
- Wurth Elektronik ZIF Top Contact
- Wurth Elektronik ZIF Top Contact
- Wurth Elektronik 686 1mm Pitch 4 Way Horizontal Male FPC Connector, ZIF Top Contact
