Wurth Elektronik, WR-FPC 500 μm Pitch 28 Way Horizontal Female FPC Connector, ZIF Top Contact

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$5,016.00

(exc. GST)

$5,518.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$2.508$5,016.00-
10000 +$2.257$4,514.0010%

*price indicative

RS Stock No.:
233-9812
Mfr. Part No.:
68712814022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

28

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

ZIF Top Contact

Contact Position

Top

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-25°C

Series

WR-FPC

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

LCP

COO (Country of Origin):
CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Horizontal Top Contact has Stamped contact type.

Insulator Material: LCP

Solder Tabs: Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy