Wurth Elektronik, WR-FPC 0.5mm Pitch 40 Way Horizontal Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 122-5120
- Mfr. Part No.:
- 687140149022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$15.14
(exc. GST)
$16.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.028 | $15.14 | - |
| 50 - 245 | $2.936 | $14.68 | 3% |
| 250 - 495 | $2.848 | $14.24 | 5% |
| 500 - 995 | $2.76 | $13.80 | 8% |
| 1000 + | $2.678 | $13.39 | 11% |
*price indicative
- RS Stock No.:
- 122-5120
- Mfr. Part No.:
- 687140149022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Horizontal | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | WR-FPC | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin over Nickel | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Horizontal | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series WR-FPC | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin over Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
