Wurth Elektronik, WR-FPC 500 μm Pitch 20 Way Horizontal Female FPC Connector, ZIF Bottom Contact

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-3169
Mfr. Part No.:
687120149022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-FPC

Pitch

500 μm

Number of Contacts

20

Orientation

Horizontal

Connector Gender

Female

Product Type

FPC Connector

Termination Type

ZIF Bottom Contact

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Contact Position

Bottom

Current

500 mA

Housing Material

Polyamide

Insertion Force

ZIF

Locking Mechanism

Yes

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Rows

1

Standards/Approvals

No

Sub Type

FPC

Voltage

50 V ac, 50 V dc

COO (Country of Origin):
CN

Wurth WR-FPC 0.50mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator


WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector is not required with these FPC SMT ZIF connectors, the cable is inserted directly into the connector providing a cost effective one connector wire to board solution. These WR-FPC 0.5 mm FPC connectors feature a flip-lock hinge type actuator which secures the connection between the FFC/FPC and the connector terminals. A solder retention feature helps to secure the connector to the PCB during the soldering process. Typical applications for these 0.5mm FPC ZIF connectors include applications where a connection to a small display or keyboard is required.

Wurth 0.5mm FPC Connectors and Jumper Cables


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy