Molex, 501951 500 μm Pitch 40 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 207-6852
- Mfr. Part No.:
- 5019514010
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$22.67
(exc. GST)
$24.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 820 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 495 | $4.534 | $22.67 | - |
| 500 - 995 | $4.422 | $22.11 | 2% |
| 1000 + | $4.358 | $21.79 | 3% |
*price indicative
- RS Stock No.:
- 207-6852
- Mfr. Part No.:
- 5019514010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 501951 | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 501951 | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex FFC FPC connector which is flip type. It is made up of the copper alloy material with gold plating. It has voltage rating of 50V and current rating of 0.4A. It has operating temperature range from-25° to +85°C.
Halogen free
Reel type packaging
RoHS compliant
