Amphenol Communications Solutions, OPU 500 μm Pitch 50 Way Right Angle FPC Connector, Top Side Contact

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.69

(exc. GST)

$9.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 90$0.869$8.69-
100 - 240$0.842$8.423%
250 - 490$0.817$8.175%
500 - 990$0.792$7.928%
1000 +$0.767$7.6711%

*price indicative

RS Stock No.:
182-3114
Mfr. Part No.:
62684-502100ALF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

50

Product Type

FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Top Side Contact

Orientation

Right Angle

Voltage

50V ac, 50V ac

Minimum Operating Temperature

-55°C

Series

OPU

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

COO (Country of Origin):
MY
0.50 mm Flex Connector, OPU Series, 50 Position, Side Entry, Upper Side Contact, Surface Mount, ZIF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy