Molex, 54132 500 μm Pitch 50 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 1500 units)*

$8,474.72

(exc. GST)

$9,322.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,474.72$5.65

*price indicative

RS Stock No.:
816-393
Mfr. Part No.:
54132-5033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

50

Sub Type

Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Voltage

50V

Series

54132

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
MY
The Molex connector is an Easy-On FFC/FPC Connector is designed to provide a reliable Interface for flexible circuits. It features a right-angle slider design, optimising space while ensuring efficient connectivity and performance.

0.50mm pitch for enhanced compactness

Accommodates 50 circuits for versatile applications

Durable slider actuator type with a maximum of 20 mating cycles

Functionality ensured within a temperature range of -40° to +85°C

Constructed from phosphor bronze and nylon for robust performance

Compliant with EU RoHS, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy