Amphenol Communications Solutions, 62684 500 μm Pitch 40 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 182-2954
- Mfr. Part No.:
- 62684-402100ALF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,108.00
(exc. GST)
$2,320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.527 | $2,108.00 | - |
| 8000 - 12000 | $0.513 | $2,052.00 | 2% |
| 16000 + | $0.505 | $2,020.00 | 4% |
*price indicative
- RS Stock No.:
- 182-2954
- Mfr. Part No.:
- 62684-402100ALF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | 62684 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Glass Filled Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -55°C | ||
Series 62684 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Glass Filled Thermoplastic | ||
- COO (Country of Origin):
- MY
- RS Stock No. 1823040
- Mfr. Part No. 62684-402100ALF
- RS Stock No. 2865295
- Mfr. Part No. F34G-1A7Q1-E8C40
- RS Stock No. 2865289
- Mfr. Part No. F33X-1AAJ1-E8951
- RS Stock No. 2869552
- Mfr. Part No. F31N-1A7H1-E8C40











