Samtec, ZF5S 500 μm Pitch 30 Way Horizontal Female FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.56

(exc. GST)

$18.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.312$16.56-
10 - 10$3.226$16.132%
15 +$3.176$15.884%

*price indicative

RS Stock No.:
180-1858
Mfr. Part No.:
ZF5S-30-01-T-WT
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Product Type

FPC Connector

Sub Type

FFC

Contact Material

Phosphor Bronze

Current

1.8A

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Solder

Orientation

Horizontal

Insertion Force

ZIF

Voltage

195V

Series

ZF5S

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Horizontal orientation

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy