Samtec, ZF1 500 μm Pitch 30 Way Horizontal Female Edge Connector, Solder
- RS Stock No.:
- 200-0011
- Mfr. Part No.:
- ZF5S-30-02-T-WT
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 135 more to save $44.82
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$89.42
(exc. GST)
$98.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 108 | $3.312 | $89.42 | - |
| 135 + | $2.98 | $80.46 | $44.82 |
*price indicative
- RS Stock No.:
- 200-0011
- Mfr. Part No.:
- ZF5S-30-02-T-WT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC | |
| Pitch | 500μm | |
| Current | 1.8A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Voltage | 195V | |
| Series | ZF1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Matt Tin | |
| Housing Material | Natural LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC | ||
Pitch 500μm | ||
Current 1.8A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Voltage 195V | ||
Series ZF1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Matt Tin | ||
Housing Material Natural LCP | ||
2
The Samtec ZF5S series is 0.50 mm zero insertion force FFC connector. The insulation material is Natural LCP whereas the contact material and the weld tab is Phosphor Bronze. It has a current rating of 1.8 A per pin (1 pin powered). The operating range is between -55 °C to +105 °C.
Horizontal orientation
Surface mount
RoHS compliant
- RS Stock No. 1801858
- Mfr. Part No. ZF5S-30-01-T-WT
Each (In a Pack of 5)
$3.312
- RS Stock No. 2000014
- Mfr. Part No. ZF5S-50-01-T-WT
Each (In a Pack of 2)
$3.60
- RS Stock No. 2000007
- Mfr. Part No. ZF5S-20-03-T-WT
Each (In a Tube of 36)
$3.636
- RS Stock No. 2000006
- Mfr. Part No. ZF5S-20-01-T-WT-TR
Each (In a Pack of 2)
$2.67












