Samtec, ZF5S 500 μm Pitch 30 Way Horizontal Female FPC Connector, Solder
- RS Stock No.:
- 180-1507
- Mfr. Part No.:
- ZF5S-30-01-T-WT
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$89.42
(exc. GST)
$98.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 27 - 108 | $3.312 | $89.42 |
| 135 + | $2.98 | $80.46 |
*price indicative
- RS Stock No.:
- 180-1507
- Mfr. Part No.:
- ZF5S-30-01-T-WT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Current | 1.8A | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Voltage | 195V | |
| Series | ZF5S | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Current 1.8A | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Voltage 195V | ||
Series ZF5S | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Horizontal orientation
Surface mount
- RS Stock No. 1801858
- Mfr. Part No. ZF5S-30-01-T-WT
Each (In a Pack of 5)
$3.312
- RS Stock No. 1804956
- Mfr. Part No. ZF5S-10-01-T-WT
Each (In a Pack of 5)
$2.496
- RS Stock No. 1804545
- Mfr. Part No. ZF5S-20-01-T-WT
Each (In a Tube of 36)
$2.459
- RS Stock No. 1804971
- Mfr. Part No. ZF5S-20-01-T-WT
Each (In a Pack of 5)
$3.57











