Samtec, ZF5S 500 μm Pitch 40 Way Horizontal Female FPC Connector, Surface Mount

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$44.08

(exc. GST)

$48.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.408$44.08

*price indicative

RS Stock No.:
161-2457
Mfr. Part No.:
ZF5S-40-01-T-WT
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FFC

Current

1.8A

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Horizontal

Insertion Force

ZIF

Voltage

195V ac

Series

ZF5S

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Nickel

Housing Material

LCP

COO (Country of Origin):
MY
0.50 mm Zero Insertion Force FFC Connector

Horizontal orientation

Surface mount

Each (On a Reel of 1000)
$0.988
Each (In a Pack of 5)
$3.582
Each (Supplied on a Reel)
$2.113
1 Reel of 2000
$4,960.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy