Molex, 502231 500 μm Pitch 15 Way Vertical Female FPC Connector, Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,319.00

(exc. GST)

$1,451.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.319$1,319.00-
2000 - 3000$1.286$1,286.002%
4000 +$1.266$1,266.004%

*price indicative

RS Stock No.:
178-9297
Distrelec Article No.:
304-56-411
Mfr. Part No.:
502231-1500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

15

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

400mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

Surface Mount

Orientation

Vertical

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50Vrms

Series

502231

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold, Tin

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
0.50mm Pitch Easy-On FFC/FPC Connector, For LVDS, 6.05mm Height, Vertical, Surface Mount, ZIF, 15 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy