Molex, 502078 0.25 mm Pitch 25 Way Right Angle Female FPC Connector, Bottom Contact
- RS Stock No.:
- 170-7255
- Mfr. Part No.:
- 502078-2510
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$9,789.00
(exc. GST)
$10,767.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $3.263 | $9,789.00 |
| 6000 - 9000 | $3.181 | $9,543.00 |
| 12000 + | $3.132 | $9,396.00 |
*price indicative
- RS Stock No.:
- 170-7255
- Mfr. Part No.:
- 502078-2510
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 25 | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC | |
| Pitch | 0.25mm | |
| Current | 200mA | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | Bottom Contact | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Series | 502078 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 25 | ||
Contact Material Copper Alloy | ||
Sub Type FPC | ||
Pitch 0.25mm | ||
Current 200mA | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type Bottom Contact | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Series 502078 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- JP
Molex Easy-On FFC/FPC Connectors, 502078 Series
These Molexs 0.25mm pitch FPC SMT 502078 Series connectors have a space saving 1.0mm height. The 502078 Series of 0.25mm pitch connectors include a full ZIF design that provides easier cable insertion to prevent cable damage and unique a spring feature on even and odd terminals that maintains consistent electrical contact as terminals flex.
